Electro PJP 2317-IECIV-CD1-100N Test lead 4 mm connector 1 m Black

Order Code:

16-2714

Brand: PJP MPN: 2317-IECIV-CD1-100N EAN-13: 3665349013615
Qty Unit Price (Ex VAT)
1+ £7.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched in 4 working days

Electro PJP's 2317-IECIV-CD1-100N is a high-quality test lead designed for precision electrical testing applications. This test lead features a robust 4 mm connector that ensures reliable contact with compatible sockets and terminals, making it suitable for use with a wide range of electrical instrumentation. The insulated lead is 1 metre in length and comes in black, providing sufficient reach and flexibility for various testing environments while ensuring safety and ease of use. Engineers frequently utilise this test lead in laboratory and field settings to measure voltage, current and resistance, as well as for diagnostic and troubleshooting tasks within electrical systems.
Cable Length 1 m
Nominal Current 36A
Type IECIV
Colour Black
Contact Material Brass
Plug Features Straight
Product Type Test lead
Type A 4 mm connector

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot