Electro PJP 2312-IECIV-CD1-100R Test lead 4 mm connector 1 m Red

MPN
2312-IECIV-CD1-100R
Brand
PJP
EAN-13
3665349013622
Order Code
16-2713
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £6.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Electro PJP's 2312-IECIV-CD1-100R test lead is a high-quality component designed for precision in electrical testing applications. Utilising a 4 mm connector, this red test lead provides a reliable connection and extends one metre in length, ensuring ease of use in various testing scenarios. The test lead is suitable for engineers conducting routine measurements and diagnostics in electrical and electronic circuits, facilitating accurate and efficient testing procedures. Its durable construction makes it an ideal choice for both laboratory and industrial environments where consistent performance and safety are paramount. Being a vital element in a test lead set, it supports engineers in achieving precise voltage, current, and resistance readings, thereby enhancing the accuracy and reliability of their work.
Cable Length 1m
Nominal Current 20A
Type IECIV
Colour Red
Contact Material Brass
Plug Features Straight
Product Type Test lead
Type A 4 mm connector

Reviews

Be the first to submit a review

Trustpilot