Electro PJP 2311-IECIV-CD1-100R Test lead 4 mm jack 1 m Red

MPN
2311-IECIV-CD1-100R
Brand
PJP
EAN-13
3665349013646
Order Code
16-2711
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £7.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Electro PJP, part number 2311-IECIV-CD1-100R, is a high-quality test lead designed for precise electrical measurements and testing applications. This test lead features a 4 mm jack, ensuring compatibility with a wide range of electrical equipment and instrumentation typically used in laboratory and industrial environments. With a length of 1 metre and a vibrant red colour, this test lead is easily identifiable and ideal for differentiating between various test circuits. Engineered for durability and safety, it supports robust electrical connections that are crucial for accurate data collection in engineering tasks. Its application is particularly relevant in electrical testing and troubleshooting, where reliable signal transmission is paramount.
Cable Length 1m
Nominal Current 12A
Type IECIV
Colour Red
Plug Features Straight
Product Type Test lead
Type A 4 mm jack

Reviews

Be the first to submit a review

Trustpilot