Electro PJP 2311-IECIV-CD1-100N Test lead 4 mm jack 1 m Black

MPN
2311-IECIV-CD1-100N
Brand
PJP
EAN-13
3665349013653
Order Code
16-2710
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £7.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Electro PJP, with the Manufacturer's Part Number 2311-IECIV-CD1-100N, provides a high-quality test lead designed for precision and reliability in electrical testing environments. This particular test lead is fitted with a 4 mm jack, offering compatibility with a variety of multimeters and equipment for effective testing processes. Measuring 1 metre in length and finished in black, it is suitable for both general laboratory use and field applications where durable connections are required. The product is ideal for engineers engaged in circuit verification, electrical diagnostics, and maintenance tasks that demand secure and stable test connections in compliance with safety standards.
Cable Length 1m
Nominal Current 12A
Type IECIV
Colour Black
Plug Features Straight
Product Type Test lead
Type A 4 mm jack

Reviews

Be the first to submit a review

Trustpilot