Electro PJP 2310-IECIV-CD1-100R Test lead 1 m Red Test Leads

MPN
2310-IECIV-CD1-100R
Brand
PJP
EAN-13
3665349012298
Order Code
16-2709
Country of Origin
France
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.11 £5.25
10+ £4.83
50+ £4.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Electro PJP's 2310-IECIV-CD1-100R is a high-quality test lead designed for precise electrical testing applications. This 1-metre red test lead is a reliable component for engineers requiring accurate and safe connectivity in various measurement scenarios. Equipped with a robust construction, the test lead ensures efficient signal transmission and is ideal for use in multimeter testing, circuit diagnostics, and laboratory evaluations. Its design facilitates secure connections in environments adhering to IEC safety standards, making it an essential tool for professionals in the electrical engineering field seeking durable and dependable test leads.
Cable Length 1m
Nominal Current 12A
Type IECIV
Colour Red
Jack Diameter 4mm
Product Type Test lead
Reading Category CAT IV 1000 V

Reviews

Be the first to submit a review

Trustpilot