Electro PJP 228-2-I-CD1-R Safety Socket Red 1pc High-Quality Finish

MPN
228-2-I-CD1-R
Brand
PJP
EAN-13
3665349002848
Order Code
02-8506
Country of Origin
France
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Green Red Yellow
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.23
10+ £1.14
100+ £1.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The Electro PJP 228-2-I-CD1-R Safety Socket is a red, 4 mm jack socket designed for safe and reliable connections in laboratory environments. Manufactured by Electro PJP, it features a robust and insulated construction suitable for both 2 mm and 4 mm hirschmann connectors. This safety socket is ideal for use in experimental setups and testing apparatuses in scientific and educational facilities.
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Red
(Ø) 2mm
Dim (Ø) 2mm
Nominal Current 10A
Type Safety socket

Reviews

Be the first to submit a review

Trustpilot