Electro PJP 228-2-I-CD1-N Safety Socket Black 1pc Robust and Secure

MPN
228-2-I-CD1-N
Brand
PJP
EAN-13
3665349002855
Order Code
02-8505
Country of Origin
France
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Green Red Yellow
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.23
10+ £1.14
100+ £1.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

The Electro PJP 228-2-I-CD1-N is a black safety socket designed for secure electrical connections in laboratory environments. This product features 2 mm and 4 mm jack connectors, allowing flexibility with various plug types. It is ideal for use in applications requiring reliable and safe electrical connectivity, such as testing and measurement setups.
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Black
(Ø) 2mm
Dim (Ø) 2mm
Nominal Current 10A
Type Safety socket

Reviews

Be the first to submit a review

Trustpilot