Electro PJP 228-2-I-CD1-J Safety Socket Yellow 1pc Durable Design

MPN
228-2-I-CD1-J
Brand
PJP
EAN-13
3665349002862
Order Code
02-8504
Country of Origin
France
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Green Red Yellow
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

The Electro PJP 228-2-I-CD1-J safety socket is a yellow, 4 mm jack socket designed for secure connections in laboratory environments. It features a durable construction that ensures safe and reliable performance. Typical applications include use in electrical testing setups and educational laboratories.
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Yellow
(Ø) 2mm
Dim (Ø) 2mm
Nominal Current 10A
Type Safety socket

Reviews

Be the first to submit a review

Trustpilot