Electro PJP 228-2-I-CD1-Bl Safety Socket Blue 1 Piece High-Quality Design

MPN
228-2-I-CD1-Bl
Brand
PJP
EAN-13
3665349002879
Order Code
02-8503
Country of Origin
France
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Green Red Yellow
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.26
10+ £1.16
100+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

The Electro PJP 228-2-I-CD1-Bl safety socket is a 4 mm laboratory connector designed for secure and reliable electrical connections. Featuring a robust jack socket design, it is typically used in laboratory settings for safe and efficient connectivity. This safety socket is ideal for applications requiring precise circuit testing and measurement.
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Blue
(Ø) 2mm
Dim (Ø) 2mm
Nominal Current 10A
Type Safety socket

Reviews

Be the first to submit a review

Trustpilot