Electro PJP 2217/600V-CD1-50N Test Lead 0.50m Black Retract Loops 1pc

MPN
2217/600V-CD1-50N
Brand
PJP
EAN-13
3665349002954
Order Code
02-8495
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £6.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Electro PJP 2217/600V-CD1-50N test lead is a high-quality component designed for electrical testing and measurements, featuring a 0.50-metre black jack plug. Manufactured for precision, it supports a voltage of up to 600V, ensuring reliability and safety during use. This test lead is ideal for electrical engineers and technicians conducting diagnostics and troubleshooting in various electronics applications.
Cable Length 0.5m
Nominal Current 36A
Type Test lead
Colour Black
Material PVC
Reading Category CAT II 600 V
Type A Jack plug
Type B Jack plug

Reviews

Be the first to submit a review

Trustpilot