Electro PJP 2217/600V-CD1-200V Test Lead Jack Plug 2.00m Green 1pc Retractable

MPN
2217/600V-CD1-200V
Brand
PJP
EAN-13
3665349002985
Order Code
02-8492
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £10.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Electro PJP 2217/600V-CD1-200V test lead is a 2.00 m, green jack plug used for electrical testing up to 600 volts. Manufactured by Electro PJP, it ensures reliable connectivity and is suitable for various testing environments. Typically, this product is used in electrical diagnostics and maintenance tasks.
Cable Length 2m
Nominal Current 36A
Type Test lead
Colour Green
Material PVC
Reading Category CAT II 600 V
Type A Jack plug
Type B Jack plug

Reviews

Be the first to submit a review

Trustpilot