Electro PJP 2217/600V-CD1-200R Test Lead 2m Red Jack Plug 1pc

MPN
2217/600V-CD1-200R
Brand
PJP
EAN-13
3665349002992
Order Code
02-8491
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £10.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Electro PJP 2217/600V-CD1-200R is a test lead featuring a 2.00 m length and a red jack plug designed for electrical testing applications. This high-quality lead supports up to 600V, making it suitable for various diagnostic and measurement tasks. It is ideal for use in laboratory settings and fieldwork by professionals who require reliable and safe electrical connections.
Cable Length 2m
Nominal Current 36A
Type Test lead
Colour Red
Material PVC
Reading Category CAT II 600 V
Type A Jack plug
Type B Jack plug

Reviews

Be the first to submit a review

Trustpilot