Electro PJP 2217/600V-CD1-200N Test Lead Jack Plug 2m Black 1pc

MPN
2217/600V-CD1-200N
Brand
PJP
EAN-13
3665349003005
Order Code
02-8490
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £10.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Electro PJP manufactures the 2217/600V-CD1-200N test lead, which features a jack plug and is 2.00 metres long. It boasts a 600V capacity and is designed in black, ideal for secure electrical testing. This test lead is commonly used in laboratory and engineering environments for accurate measurements and safety.
Cable Length 2m
Nominal Current 36A
Type Test lead
Colour Black
Material PVC
Reading Category CAT II 600 V
Type A Jack plug
Type B Jack plug

Reviews

Be the first to submit a review

Trustpilot