Electro PJP 2217/600V-CD1-200J Test Lead Yellow 2m Jack Plug

MPN
2217/600V-CD1-200J
Brand
PJP
EAN-13
3665349003012
Order Code
02-8489
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £10.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Electro PJP 2217/600V-CD1-200J test lead is a 2.00 metre long, yellow Jack plug designed for electrical testing. It supports up to 600 volts, ensuring safe and efficient connectivity in test environments. Ideal for engineers and technicians, this single-piece test lead set is commonly used in diagnostic and measurement tasks.
Cable Length 2m
Nominal Current 36A
Type Test lead
Colour Yellow
Material PVC
Reading Category CAT II 600 V
Type A Jack plug
Type B Jack plug

Reviews

Be the first to submit a review

Trustpilot