Electro PJP 2217/600V-CD1-100V Test Lead 1m Green Retract Loops

MPN
2217/600V-CD1-100V
Brand
PJP
EAN-13
3665349003036
Order Code
02-8487
Country of Origin
France
View Full Product Range (15)

Discontinued


The Electro PJP test lead features a 1.00 m green cable and a jack plug, suitable for electrical testing applications. With a 600V-CD1-100V rating, this high-quality test lead ensures reliable performance and safety. Ideal for electricians and technicians, the product is commonly used in equipment diagnostics and circuit testing.
Cable Length 1m
Nominal Current 36A
Type Test lead
Colour Green
Material PVC
Reading Category CAT II 600 V
Type A Jack plug
Type B Jack plug

Trustpilot