Electro PJP 2217/600V-CD1-100N Test Lead 1m Black Jack Plug 1pc

MPN
2217/600V-CD1-100N
Brand
PJP
EAN-13
3665349003050
Order Code
02-8485
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £7.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Electro PJP 2217/600V-CD1-100N Test Lead is a black, single-piece connector that is 1.00 metre long, designed for safe and effective electrical testing up to 600 volts. Manufactured by Electro PJP, its durable construction ensures reliable performance in various testing environments. Typically used in electrical and electronic applications, this test lead is essential for professionals conducting voltage, current, and continuity tests.
Cable Length 1m
Nominal Current 36A
Type Test lead
Colour Black
Material PVC
Reading Category CAT II 600 V
Type A Jack plug
Type B Jack plug

Reviews

Be the first to submit a review

Trustpilot