Electro PJP 2217/600V-CD1-100J Test Lead 1m Yellow Jack Plug 1pc

MPN
2217/600V-CD1-100J
Brand
PJP
EAN-13
3665349003067
Order Code
02-8484
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £7.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Electro PJP's 2217/600V-CD1-100J test lead features a 1.00 metre length and is yellow in colour, providing easy visibility during use. Designed to safely operate up to 600 volts, it is suitable for diverse electrical testing applications. This robust test lead is ideal for engineers and technicians conducting routine measurements or diagnostics.
Cable Length 1m
Nominal Current 36A
Type Test lead
Colour Yellow
Material PVC
Reading Category CAT II 600 V
Type A Jack plug
Type B Jack plug

Reviews

Be the first to submit a review

Trustpilot