Electro PJP 2214/600V-CD1-25N Test lead 4 mm connector Black 25 cm

MPN
2214/600V-CD1-25N
Brand
PJP
EAN-13
3665349012472
Order Code
16-2700
Country of Origin
France
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £8.06 £6.93
10+ £6.37
50+ £6.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Electro PJP 2214/600V-CD1-25N is a test lead that features a 4 mm connector, designed to ensure reliable and safe electrical testing. This specific test lead is 25 centimetres in length and comes in black, providing a single piece ideal for various laboratory and field environments where compact and precise connectivity is required. Manufactured to accommodate voltages up to 600 volts, this test lead is compatible with a range of multimeters and other testing instruments. It is widely utilised in engineering applications such as circuit testing, troubleshooting, and electrical measurements, ensuring efficient data acquisition and system diagnostics for professionals in the field.
Cable Length 0.25m
Nominal Current 36A
Type 2214-CD1
Colour Black
Contact Material Brass nickel plated
Product Type Test lead
Reading Category CAT II 600 V
Type A 4 mm connector

Reviews

Be the first to submit a review

Trustpilot