Electro PJP 2214/600V-CD1-25BL Test lead 4mm connector Blue 25cm

MPN
2214/600V-CD1-25BL
Brand
PJP
EAN-13
3665349012458
Order Code
16-2698
Country of Origin
France

Discontinued


Electro PJP 2214/600V-CD1-25BL is a test lead designed to offer reliable and efficient connectivity for various electrical testing applications. This high-quality test lead features a 4 mm connector, ensuring a secure connection and enhanced compatibility with standard instrumentation terminals. At 25 cm in length, the lead provides sufficient reach while maintaining a compact form factor suitable for bench-top and field testing. It is rated for up to 600 volts, making it suitable for a wide range of electrical diagnostics and service tasks, including circuit testing, continuity checks, and voltage measurements. The blue insulating layer not only identifies the lead's polarity but also offers durability and resistance against environmental factors, promising longevity and consistent performance in professional engineering settings.
Cable Length 0.25m
Nominal Current 36A
Type 2214-CD1
Colour Blue
Contact Material Brass nickel plated
Product Type Test lead
Reading Category CAT II 600 V
Type A 4 mm connector

Trustpilot