Electro PJP 2214/600V-CD1-100V Test lead 4 mm connector 100 cm Green

MPN
2214/600V-CD1-100V
Brand
PJP
EAN-13
3665349012335
Order Code
16-2697
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.29
10+ £9.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Electro PJP 2214/600V-CD1-100V is a test lead designed with a 4 mm connector and a length of 100 cm, presented in a green colour. This test lead is suitable for applications up to 600V, making it ideal for use in a variety of electrical and electronic testing environments. The robust construction ensures reliable performance, and the 4 mm connector is standard in many testing apparatus, providing compatibility with a wide range of equipment. Engineers commonly use this test lead in laboratories, workshops, and field testing situations to measure electrical values and validate system performance. The green colouring aids in easy identification and differentiation from other leads in multi-lead setups.
Cable Length 1m
Nominal Current 36A
Type 2214-CD1
Colour Green
Contact Material Brass nickel plated
Product Type Test lead
Reading Category CAT II 600 V
Type A 4 mm connector

Reviews

Be the first to submit a review

Trustpilot