Electro PJP 2214/600V-CD1-100J Test lead Yellow 4 mm connector 100 cm

MPN
2214/600V-CD1-100J
Brand
PJP
EAN-13
3665349012342
Order Code
16-2694
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.32
10+ £9.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Electro PJP 2214/600V-CD1-100J is a high-quality test lead featuring a 4 mm connector and an overall length of 100 cm. This yellow test lead is specifically designed to ensure reliable electrical testing with an operating voltage of up to 600V. It is ideal for use in various engineering applications, including circuit testing, diagnostics, and electronic repairs, where accurate voltage and current measurements are critical. The robust construction ensures durability under regular use, and its compatibility with standard testing equipment makes it a versatile component in both laboratory and field environments.
Cable Length 1m
Nominal Current 36A
Type 2214-CD1
Colour Yellow
Contact Material Brass nickel plated
Product Type Test lead
Reading Category CAT II 600 V
Type A 4 mm connector

Reviews

Be the first to submit a review

Trustpilot