Electro PJP 2212/600V-CD1-50R Test Lead 50 cm Red

MPN
2212/600V-CD1-50R
Brand
PJP
EAN-13
3665349012861
Order Code
16-2691
Country of Origin
France

Discontinued


Electro PJP 2212/600V-CD1-50R is a high-quality test lead designed for reliable electrical testing applications. This test lead measures 50 centimetres in length and is available in a distinct red colour, making it easily identifiable in multi-lead setups. It is engineered to withstand voltages up to 600 volts, ensuring safe usage in various testing environments. The test lead is ideal for use in laboratories, electrical maintenance, and diagnostic tasks within electronics and electrical engineering sectors, providing dependable connections required for accurate measurements. The robust construction guarantees durability and performance, ensuring it meets the demands of professional testing requirements.
Cable Length 0.5m
Nominal Current 20A
Type 2212/600V-CD1-50R
Colour Red
Jack Diameter 4mm
Product Type Test lead
Reading Category CAT II 600 V

Trustpilot