Electro PJP 2212/600V-CD1-25V Test Lead Green 25 cm

MPN
2212/600V-CD1-25V
Brand
PJP
EAN-13
3665349012885
Order Code
16-2687
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £6.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Electro PJP 2212/600V-CD1-25V is a high-quality test lead designed for electrical and electronic testing. This test lead is green, has a length of 25 centimetres, and is rated for a maximum voltage of 600 volts. Manufactured with precision, it ensures reliable performance in connecting measurement instruments to circuits under test. The robust construction includes durable insulation, optimising safety and reducing the risk of short circuits during testing processes. Such test leads are typically employed by engineers in laboratory environments, educational settings, and professional workshops for verifying circuit functionality, troubleshooting faults, and performing diagnostics on electrical systems.
Cable Length 0.25m
Nominal Current 20A
Type 2212/600V-CD1-25V
Colour Green
Contact Material Brass
Jack Diameter 4mm
Product Type Test lead
Reading Category CAT II 600 V

Reviews

Be the first to submit a review

Trustpilot