Electro PJP 2212/600V-CD1-25N Test lead Black 25 cm s

MPN
2212/600V-CD1-25N
Brand
PJP
EAN-13
3665349012076
Order Code
16-2685
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £6.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Electro PJP 2212/600V-CD1-25N is a high-quality test lead designed for precise electrical measurements. This single-piece lead is characterised by its robust construction, measuring 25 cm in length and distinctly coloured black for easy identification in complex setups. Rated for up to 600 V, it provides reliable connectivity in testing circuits across a range of voltage applications. Commonly employed in laboratory environments, quality control, and troubleshooting electronic devices, the test lead supports accurate data acquisition and contributes to the efficient and safe operation of electrical and electronic systems. Its compatibility with a variety of measuring instruments makes it an indispensable tool for engineers and technicians requiring consistent performance in their diagnostic tasks.
Cable Length 0.25m
Nominal Current 20A
Type 2212/600V-CD1-25N
Colour Black
Contact Material Brass
Jack Diameter 4mm
Product Type Test lead
Reading Category CAT II 600 V

Reviews

Be the first to submit a review

Trustpilot