Electro PJP 2212/600V-CD1-25J Test lead Yellow 25 cm

Order Code:

16-2684

Brand: PJP MPN: 2212/600V-CD1-25J EAN-13: 3665349012892
Qty Unit Price (Ex VAT)
1+ £6.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

Electro PJP 2212/600V-CD1-25J is a high-quality test lead designed for precision electrical measurement tasks where reliability and safety are critical. This test lead features a 600V rating, supporting safe usage in a variety of electrical testing environments, and is 25 cm in length, providing sufficient reach while maintaining compactness for organised use in confined spaces. The test lead is finished in yellow, aiding in the differentiation between connections in multi-lead setups and ensuring organised testing processes. Engineered for professional applications, it is commonly utilised in diagnostic assessments and maintenance procedures across industries such as electronics, electrical engineering, and automotive repair, where dependable connection and voltage assessment are vital for accuracy and safety.
Cable Length 0.25m
Nominal Current 20A
Type 2212/600V-CD1-25J
Colour Yellow
Contact Material Brass
Jack Diameter 4mm
Product Type Test lead
Reading Category CAT II 600 V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot