Electro PJP 2212/600V-CD1-100V Test lead Green 100 cm

Order Code:

16-2683

Brand: PJP MPN: 2212/600V-CD1-100V EAN-13: 3665349012786
Qty Unit Price (Ex VAT)
1+ £7.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

Electro PJP 2212/600V-CD1-100V is a high-quality test lead designed to deliver reliable performance in a broad range of electrical testing applications. This single test lead measures 100 centimetres in length and is finished in a distinctive green colour, allowing for easy identification during multi-lead use. Engineered to withstand up to 600 volts, it is suitable for both low and high-voltage testing environments, making it an essential component in laboratories and field testing scenarios. The robust insulation and conductive materials ensure consistent transmission of electrical signals, catering to the precise demands of professional engineers. Whether used independently or as part of a comprehensive test lead set, this product is an indispensable tool in the testing of electrical circuits, confirming its usefulness across a variety of engineering disciplines.
Cable Length 1 m
Nominal Current 20A
Type 2212/600V-CD1-100V
Colour Green
Jack Diameter 4mm
Product Type Test lead
Reading Category CAT II 600 V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot