Electro PJP 2212/600V-CD1-100J Test lead Yellow 100 cm

MPN
2212/600V-CD1-100J
Brand
PJP
EAN-13
3665349012793
Order Code
16-2680
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £7.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Electro PJP's 2212/600V-CD1-100J is a high-quality test lead designed for professional electrical measurement applications. Constructed with a focus on safety and reliability, this test lead features robust insulation capable of withstanding voltages up to 600V, ensuring secure connections during testing procedures. The lead is 100 cm in length and comes in a distinctive yellow colour, which aids in easy identification and organisation in complex testing environments. Engineered for precision, it is ideal for use in laboratory settings, electronic repair, and field service applications where accurate voltage and continuity testing are required. The single-piece configuration ensures consistent performance and ease of integration into existing test equipment arrays.
Cable Length 1m
Nominal Current 20A
Type 2212/600V-CD1-100J
Colour Yellow
Jack Diameter 4mm
Product Type Test lead
Reading Category CAT II 600 V

Reviews

Be the first to submit a review

Trustpilot