Electro PJP 2211/600V-CD1-50V Test lead Jack plug Green 50 cm

Order Code:

16-2678

Brand: PJP MPN: 2211/600V-CD1-50V EAN-13: 3665349012533
Qty Unit Price (Ex VAT)
1+ £8.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

Electro PJP 2211/600V-CD1-50V is a high-quality test lead designed for precision and reliability in electrical and electronic testing environments. This test lead features a green jack plug and measures 50 cm in length, offering flexibility and convenience in various testing scenarios. Engineered for robust performance, it is rated for up to 600 volts and is ideal for use in laboratory and field applications, such as diagnostics, troubleshooting, and calibration of electronic circuits. The sturdy construction ensures a secure connection and durability, making it a valuable component for electrical engineers and technicians requiring dependable test leads.
Cable Length 0.5m
Nominal Current 12A
Type 2212-CD1
Colour Green
Contact Material Brass
Product Type Test lead
Reading Category CAT II 600 V
Type A Jack plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot