Electro PJP 2211/600V-CD1-50J Test lead Jack plug Yellow 50 cm

MPN
2211/600V-CD1-50J
Brand
PJP
EAN-13
3665349012557
Order Code
16-2675
Country of Origin
France
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £8.01 £6.88
10+ £6.32
50+ £6.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Electro PJP 2211/600V-CD1-50J is a high-quality test lead designed for precise and reliable electrical testing applications. This test lead features a 50-centimetre length and is fitted with a jack plug, ensuring a secure and stable connection. The product is constructed to withstand a voltage rating of up to 600 volts, making it suitable for a range of electrical testing environments. Engineers will find this yellow test lead ideal for laboratory settings, circuit testing, and field measurements where dependable performance is crucial. With its robust design and adherence to safety standards, it is an essential component for professionals conducting detailed electrical evaluations.
Cable Length 0.5m
Nominal Current 12A
Type 2212-CD1
Colour Yellow
Contact Material Brass
Product Type Test lead
Reading Category CAT II 600 V
Type A Jack plug

Reviews

Be the first to submit a review

Trustpilot