Electro PJP 2211/600V-CD1-50BL Test lead Jack plug Blue 50 cm

MPN
2211/600V-CD1-50BL
Brand
PJP
EAN-13
3665349012540
Order Code
16-2674
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £8.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Electro PJP 2211/600V-CD1-50BL test lead is a precision-engineered component designed for reliable and efficient electrical testing. This test lead features a jack plug with a length of 50 centimetres, offering enhanced flexibility and ease of use in various testing environments. Constructed from high-quality materials, it is designed to withstand voltages up to 600 volts, ensuring safety and durability in both laboratory and field applications. The blue colour coding facilitates easy identification during complex testing workflows. This test lead is ideally suited for use in electrical testing, maintenance, and troubleshooting activities by engineers and technicians.
Cable Length 0.5m
Nominal Current 12A
Type 2212-CD1
Colour Blue
Contact Material Brass
Product Type Test lead
Reading Category CAT II 600 V
Type A Jack plug

Reviews

Be the first to submit a review

Trustpilot