Electro PJP 2211/600V-CD1-100R Test lead Jack plug Red 100 cm

Order Code:

16-2667

Brand: PJP MPN: 2211/600V-CD1-100R EAN-13: 3665349012519
Qty Unit Price (Ex VAT)
1+ £9.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

Electro PJP 2211/600V-CD1-100R is a robust test lead designed for precision in electrical testing applications. This red jack plug test lead is 100 cm in length and is rated for use up to 600 volts, ensuring reliability and safety in various testing environments. It is well-suited for engineers dealing with circuit testing, troubleshooting, and maintenance tasks across industrial and laboratory settings. The durable construction and high-quality materials make it an essential component for professionals requiring accurate and stable connections in their electrical measurements. Provided as a single piece, this test lead meets the demanding needs of high voltage testing applications.
Cable Length 1 m
Nominal Current 12A
Type 2212-CD1
Colour Red
Contact Material Brass
Product Type Test lead
Reading Category CAT II 600 V
Type A Jack plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot