Electro PJP 2211/600V-CD1-100N Test lead Jack plug 100 cm Black Test Lead

Order Code:

16-2666

Brand: PJP MPN: 2211/600V-CD1-100N EAN-13: 3665349012526
Qty Unit Price (Ex VAT)
1+ £9.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

Electro PJP's 2211/600V-CD1-100N is a high-quality test lead specifically designed for precise electrical measurements. This test lead features a durable jack plug capable of withstanding voltages up to 600V, ensuring reliable performance in various demanding environments. Measuring 100 cm in length and finished in black, it is ideal for use in electronic testing and diagnostic applications. The test lead's robust construction makes it suitable for both laboratory and field use, where secure connections and accurate readings are paramount. With its reliable build, engineers and technicians can effectively employ it in troubleshooting, maintenance, and development tasks within electrical and electronic systems.
Cable Length 1 m
Nominal Current 12A
Type 2212-CD1
Colour Black
Contact Material Brass
Product Type Test lead
Reading Category CAT II 600 V
Type A Jack plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot