Electro PJP 2210/600V-CD1-50V Test lead 4 mm jack Green 50 cm

MPN
2210/600V-CD1-50V
Brand
PJP
EAN-13
3665349012687
Order Code
16-2663
Country of Origin
France
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.90 £5.93
10+ £5.45
50+ £5.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Electro PJP 2210/600V-CD1-50V provides a robust and reliable test lead designed for high-performance electrical testing applications. This test lead features a 4 mm jack, suitable for secure connections in testing environments, and is 50 cm in length, providing practical reach for various tasks. The lead is rated for a voltage of up to 600V and is identifiable by its distinctive green colour, aiding in easy organisation and recognition in setups that include multiple test leads. Common applications for this test lead include electronics testing and diagnostics, electrical analysis, and educational purposes where accurate and safe electrical connections are paramount. Durable construction ensures it withstands demanding use while maintaining reliable conductivity in professional engineering and technical environments.
Cable Length 0.5m
Nominal Current 12A
Type 2210-CD1
Colour Green
Contact Material Brass
Product Type Test lead
Reading Category CAT II 600 V
Type A 4 mm jack

Reviews

Be the first to submit a review

Trustpilot