Electro PJP 2210/600V-CD1-50R Test lead 4 mm jack 50 cm Red

MPN
2210/600V-CD1-50R
Brand
PJP
EAN-13
3665349012717
Order Code
16-2662
Country of Origin
France
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.90 £5.93
10+ £5.45
50+ £5.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Electro PJP's 2210/600V-CD1-50R is a test lead designed for precision and reliability in electrical testing applications. This test lead features a 4 mm jack, measuring 50 cm in length, and is finished in a red insulating material. Engineered for robust performance, it is rated up to 600V, making it suitable for use in various diagnostic, measurement, and testing setups where accurate voltage readings are essential. These leads are essential in laboratory settings, educational facilities, and fieldwork for professionals who require reliable connections between electronic testing equipment and circuitry. This particular product is offered individually, allowing for flexible integration into existing test lead sets or as a direct replacement for worn components.
Cable Length 0.5m
Nominal Current 12A
Type 2210-CD1
Colour Red
Contact Material Brass
Product Type Test lead
Reading Category CAT II 600 V
Type A 4 mm jack

Reviews

Be the first to submit a review

Trustpilot