Electro PJP 2210/600V-CD1-50J Test lead 4 mm jack 50 cm Yellow

MPN
2210/600V-CD1-50J
Brand
PJP
EAN-13
3665349012694
Order Code
16-2660
Country of Origin
France
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.90 £5.93
10+ £5.45
50+ £5.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Electro PJP's 2210/600V-CD1-50J is a test lead designed with precision for electrical and electronic testing applications. Featuring a 4 mm jack and measuring 50 cm in length, this yellow test lead is suited for environments requiring reliable and safe connections up to 600 volts, ensuring optimal performance in various testing scenarios. It is commonly employed in engineering tasks such as circuit testing, diagnostics, and measurement within both laboratory settings and fieldwork. Renowned for its robust construction, this test lead ensures consistent connectivity, making it a trusted component in electrical diagnostic tools and setups.
Cable Length 0.5m
Nominal Current 12A
Type 2210-CD1
Colour Yellow
Contact Material Brass
Product Type Test lead
Reading Category CAT II 600 V
Type A 4 mm jack

Reviews

Be the first to submit a review

Trustpilot