Electro PJP 2210/600V-CD1-25V Test lead Green 4 mm connector 25 cm

MPN
2210/600V-CD1-25V
Brand
PJP
EAN-13
3665349012731
Order Code
16-2658
Country of Origin
France
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.63 £5.70
10+ £5.24
50+ £5.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Electro PJP 2210/600V-CD1-25V is a high-quality test lead designed for precision and reliability in electrical testing applications. Featuring a 4 mm connector, this test lead is 25 cm in length and comes in a green colour for easy identification during use. It is engineered to support a voltage rating of up to 600 volts, ensuring safe and effective performance in a range of testing environments. Ideal for use in laboratory settings, electrical workshops, and fieldwork, this test lead is a tool commonly employed by engineers and technicians for testing, diagnostics, and maintenance of electrical circuits and components. With its robust construction and reliable connectivity, the Electro PJP test lead meets professional standards for accurate measurements and safety.
Cable Length 0.25m
Nominal Current 12A
Type 2210-CD1
Colour Green
Product Type Test lead
Reading Category CAT II 600 V
Type A 4 mm connector

Reviews

Be the first to submit a review

Trustpilot