Electro PJP 2210/600V-CD1-100N Test lead 4 mm connector 100 cm Black

MPN
2210/600V-CD1-100N
Brand
PJP
EAN-13
3665349012670
Order Code
16-2651
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £7.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Electro PJP 2210/600V-CD1-100N is a high-quality test lead specifically designed for precision electrical testing and measurement applications. This test lead features a 4 mm connector, ensuring compatibility with a range of standard measurement instruments, and is constructed with a robust insulated material to withstand voltages up to 600V. The lead is 100 cm in length and is presented in a black colour, providing clear visual contrast in complex wiring setups. Engineers typically employ this type of test lead in laboratory and field environments for tasks such as probing circuits, verifying signals, and diagnosing issues within electrical systems, facilitating reliable and accurate data acquisition.
Cable Length 1m
Nominal Current 12A
Type 2210-CD1
Colour Black
Product Type Test lead
Reading Category CAT II 600 V
Type A 4 mm connector

Reviews

Be the first to submit a review

Trustpilot