Electro PJP 2210/600V-CD1-100J Test lead 4 mm connector Yellow 100 cm

MPN
2210/600V-CD1-100J
Brand
PJP
EAN-13
3665349012649
Order Code
16-2650
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £7.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Electro PJP 2210/600V-CD1-100J is a high-quality test lead designed for precision electronic testing and measurement applications. Featuring a 4 mm connector, this test lead offers excellent electrical conductivity and is characterised by its durable construction, ensuring reliable performance under a variety of conditions. The test lead is 100 cm in length, providing ample reach for various testing environments, and is coloured yellow for easy identification during use. Its robust design is suitable for applications involving voltmeters and oscilloscopes, particularly in environments requiring adherence to safety standards for up to 600 V. This test lead is an essential component in laboratories and field settings where accurate and dependable electrical measurements are critical.
Cable Length 1m
Nominal Current 12A
Type 2210-CD1
Colour Yellow
Product Type Test lead
Reading Category CAT II 600 V
Type A 4 mm connector

Reviews

Be the first to submit a review

Trustpilot