Electro PJP 215-CD1-R Jack Plug 2mm Pin Diameter Red Solder Terminal

Order Code:

02-8482

Brand: PJP MPN: 215-CD1-R EAN-13: 3665349003081
  • Quickly find another product in this range by Colour:

    Black Red
Qty Unit Price (Ex VAT)
5+ £1.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
51 in stock, despatched in 4 working days

The Electro PJP 215-CD1-R is a straight, red jack plug with a 2 mm pin diameter. As a safety jack connector, it's typically used in laboratory applications for secure and reliable electrical connections. This plug ensures compatibility with various testing and measurement equipment, providing a durable and efficient solution for professionals.
Connector Type Plug, straight
Colour Red
Nominal Current 10A
Pin Ø 2mm
Type Jack plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot