Electro PJP 2117-CD1-50J Test Lead Jack Plug 50cm Yellow 1Pc

MPN
2117-CD1-50J
Brand
PJP
EAN-13
3665349003159
Order Code
02-8475
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £5.41 £5.11
10+ £4.70
50+ £4.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Electro PJP 2117-CD1-50J test lead is a high-quality, yellow jack plug with a length of 50 cm, designed for precision testing. It is typically used in electrical and electronic testing applications, ensuring reliable connections. This single lead is ideal for both professional and hobbyist use.
Cable Length 0.5m
Nominal Current 36A
Type Test lead
Colour Yellow
Material PVC
Type A Jack plug
Type B Jack plug

Reviews

Be the first to submit a review

Trustpilot