Electro PJP 2117-CD1-50Bl Test Lead Jack Plug 50cm Blue 1pc

MPN
2117-CD1-50Bl
Brand
PJP
EAN-13
3665349003166
Order Code
02-8474
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £4.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Electro PJP is the manufacturer of the 2117-CD1-50Bl test lead, featuring a jack plug and 50 cm length in blue. Designed for precision connectivity, it suits electrical testing applications. Typically used for reliable circuit testing and measurement tasks.
Cable Length 0.5m
Nominal Current 36A
Type Test lead
Colour Blue
Material PVC
Type A Jack plug
Type B Jack plug

Reviews

Be the first to submit a review

Trustpilot