Electro PJP 2117-CD1-100Bl Test Lead 1.00m Blue Jack Plug 1pc

MPN
2117-CD1-100Bl
Brand
PJP
EAN-13
3665349003265
Order Code
02-8464
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £6.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Electro PJP 2117-CD1-100Bl test lead is 1.00 metre long and comes in blue. It features a jack plug connection, ensuring reliable electrical testing. This test lead is typically used for precise measurements in electrical or electronic testing environments.
Cable Length 1m
Nominal Current 36A
Type Test lead
Colour Blue
Material PVC
Type A Jack plug
Type B Jack plug

Reviews

Be the first to submit a review

Trustpilot