Electro PJP 2112-CD1-50N Test Lead 4 mm connector 50 cm Black

MPN
2112-CD1-50N
Brand
PJP
EAN-13
3665349012229
Order Code
16-2646
Country of Origin
France
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £4.41 £3.79
10+ £3.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Electro PJP 2112-CD1-50N is a high-quality test lead featuring a robust 4 mm connector and an overall length of 50 cm. This reliable test lead is designed for precision measurements in various electrical engineering applications, offering consistent performance with its durable black insulation suitable for a range of testing environments. The connector ensures a secure and efficient connection to testing instruments, making it ideal for use in laboratories and field-testing scenarios where accurate data collection is critical. Engineers working in electronics and electrical system diagnostics will find the Electro PJP 2112-CD1-50N indispensable for connecting measurement instruments to targeted circuits safely and effectively. Its compatibility with standard testing setups ensures seamless integration into professional and educational settings.
Cable Length 0.5m
Nominal Current 20A
Type 2112-CD1
Colour Black
Contact Material Brass
Plug Features Nestable
Product Type Test lead
Type A 4 mm connector

Reviews

Be the first to submit a review

Trustpilot