Electro PJP 2112-CD1-50J Test lead 4 mm connector 50 cm Yellow

MPN
2112-CD1-50J
Brand
PJP
EAN-13
3665349012199
Order Code
16-2645
Country of Origin
France
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £4.15 £3.56
10+ £3.25
50+ £3.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Electro PJP 2112-CD1-50J is a high-quality test lead designed with precision for reliable electrical testing and measurement tasks. This test lead is equipped with a 4 mm connector, ensuring compatibility with a wide range of standard laboratory and testing equipment, and features a length of 50 cm, providing ample reach for versatility in various testing environments. The product is manufactured in a visible yellow colour, which enhances safety and identification when working in cluttered or multi-lead settings. These test leads are typically utilised in electrical engineering applications, including circuit testing, diagnostics, and maintenance, where dependable and accurate measurement results are essential. With its robust design and precise engineering, the Electro PJP 2112-CD1-50J offers durability and performance tailored to professional and industrial use.
Cable Length 0.5m
Nominal Current 20A
Type 2112-CD1
Colour Yellow
Contact Material Brass
Plug Features Nestable
Product Type Test lead
Type A 4 mm connector

Reviews

Be the first to submit a review

Trustpilot