Electro PJP 2112-CD1-50BL Test lead 4 mm connector 50 cm Blue

MPN
2112-CD1-50BL
Brand
PJP
EAN-13
3665349012205
Order Code
16-2644
Country of Origin
France
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £4.41 £3.79
10+ £3.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Electro PJP 2112-CD1-50BL presents a robust test lead designed with a 4 mm connector, providing reliable connectivity for electrical testing applications. This test lead, measuring 50 cm in length, is manufactured with precision to ensure accurate measurement and fault detection in electrical circuits, making it a vital component in various engineering environments. With a striking blue insulation, the lead is crafted to withstand rigorous use in laboratory settings, industrial maintenance, and educational laboratories where precise electrical diagnostics are essential. With a focus on safety and durability, this component is an indispensable tool for professionals dealing with multimeters and oscilloscopes, ensuring dependable performance in both routine tests and complex inspections.
Cable Length 0.5m
Nominal Current 20A
Type 2112-CD1
Colour Blue
Contact Material Brass
Plug Features Nestable
Product Type Test lead
Type A 4 mm connector

Reviews

Be the first to submit a review

Trustpilot