Electro PJP 2112-CD1-25V Test lead 25 cm Green Test Leads

MPN
2112-CD1-25V
Brand
PJP
EAN-13
3665349012236
Order Code
16-2643
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.30
10+ £3.06
50+ £2.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

Electro PJP 2112-CD1-25V is a high-quality test lead designed for precision electronic testing, characterised by its robust construction and reliable performance. It is a single 25 cm green lead crafted to meet the demanding requirements of engineers and technicians working in diverse environments. The test lead facilitates accurate measurements when used with compatible testing equipment, making it essential for diagnosing and troubleshooting in electronic circuit design and maintenance. Its durable material and standardised connections ensure consistent connectivity, making it suitable for laboratory, field, and manufacturing settings.
Cable Length 0.25m
Nominal Current 20A
Type 2112-CD1
Colour Green
Jack Diameter 4mm
Product Type Test lead

Reviews

Be the first to submit a review

Trustpilot