Electro PJP 2112-CD1-25J Test lead Yellow 25 cm 1 piece

MPN
2112-CD1-25J
Brand
PJP
EAN-13
3665349012243
Order Code
16-2640
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.30
10+ £3.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Electro PJP 2112-CD1-25J is a precision-engineered test lead designed for reliable electrical testing and measurement applications. This high-quality lead measures 25 cm in length and features a striking yellow insulation for easy identification among other test leads. Essential for engineers, it is constructed to facilitate accurate conductivity and connectivity in electrical circuits, ensuring minimal signal interference. Typically employed in laboratory environments, workshops, and field service settings, it is ideal for connecting to multimeters, oscilloscopes, and other diagnostic equipment where precision and dependability are critical.
Cable Length 0.25m
Nominal Current 20A
Type 2112-CD1
Colour Yellow
Jack Diameter 4mm
Product Type Test lead

Reviews

Be the first to submit a review

Trustpilot