Electro PJP 2112-CD1-25BL Test lead 25 cm Blue Test Leads

MPN
2112-CD1-25BL
Brand
PJP
EAN-13
3665349012250
Order Code
16-2639
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.30
10+ £3.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The Electro PJP 2112-CD1-25BL is a specialised test lead designed for precise electrical testing applications. This single piece test lead, measuring 25 cm in length, is distinguished by its blue insulation for easy identification in complex setups. Constructed for reliability, this test lead is suitable for both laboratory and field measurements where secure and stable electrical connections are essential. Engineers can utilise this robust test lead in various diagnostic, testing, and verification tasks, ensuring accurate data acquisition in power systems, electronic equipment, and circuit analysis.
Cable Length 0.25m
Nominal Current 20A
Type 2112-CD1
Colour Blue
Jack Diameter 4mm
Product Type Test lead

Reviews

Be the first to submit a review

Trustpilot