Electro PJP 2112-CD1-100V Test lead Green 4 mm jack 100 cm

MPN
2112-CD1-100V
Brand
PJP
EAN-13
3665349012922
Order Code
16-2638
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.39
10+ £4.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Electro PJP 2112-CD1-100V is a high-quality test lead designed for precision electronic testing applications. This test lead features a 4 mm jack, providing a reliable connection interface for various testing equipment, with a total length of 100 cm, making it ideal for use in both laboratory and field environments. The test lead is manufactured in a distinctive green colour for easy identification and is constructed to withstand voltage levels up to 100V, ensuring safe operation in standard testing conditions. Engineers commonly utilise the Electro PJP 2112-CD1-100V in tasks requiring accurate measurement and diagnostics of electrical circuits, offering compatibility with a wide range of testing instruments and systems. With a robust build, this test lead ensures dependable performance across numerous electrical engineering applications.
Cable Length 1m
Nominal Current 20A
Type 2112-CD1
Colour Green
Contact Material Brass
Plug Features Nestable
Product Type Test lead
Type A 4 mm jack

Reviews

Be the first to submit a review

Trustpilot