Electro PJP 2112-CD1-100N Test lead 4 mm jack 100 cm Black

MPN
2112-CD1-100N
Brand
PJP
EAN-13
3665349012960
Order Code
16-2636
Country of Origin
France
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5.10 £4.39
10+ £4.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Electro PJP 2112-CD1-100N is a test lead designed with a 4 mm jack for secure electrical connections. This specific model features a length of 100 cm and comes in a black colour, which aids in easy identification during testing procedures. Engineered for precision and reliability, it is suitable for various applications in electrical testing and measurement, commonly used by engineers and technicians to ensure accurate and consistent performance in diagnostic, laboratory, and field settings. The 2112-CD1-100N test lead is ideal for connecting instruments to circuits and components, facilitating detailed evaluation and troubleshooting of electrical systems.
Cable Length 1m
Nominal Current 20A
Type 2112-CD1
Colour Black
Contact Material Brass
Plug Features Nestable
Product Type Test lead
Type A 4 mm jack

Reviews

Be the first to submit a review

Trustpilot